text.skipToContent text.skipToNavigation

Manufacturer Part #

293D337X0010E2TE3

293D Series 330 uF ±20 % 10V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.31
USD
Quantity
Web Price
1
$2.31
5
$1.99
25
$1.71
50
$1.60
100+
$1.50