text.skipToContent text.skipToNavigation

Manufacturer Part #

293D475X9050D2WE3

293D Series 2917 47 uF 50 V ±10% SMT Standard Molded Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 6%
Operating Temp Range: -55°C to +85°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$1.55
USD
Quantity
Web Price
1
$1.55
50
$1.18
100
$1.13
250
$1.06
500+
$1.01