text.skipToContent text.skipToNavigation

Manufacturer Part #

293D476X0016D2TE3

293D Series 47 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
390
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.52
USD
Quantity
Web Price
1
$0.515
25
$0.395
50
$0.375
100
$0.35
250+
$0.325