text.skipToContent text.skipToNavigation

Manufacturer Part #

293D685X0020C2TE3

293D Series 6.8 uF ±20 % 20V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$120.00
USD
Quantity
Web Price
500
$0.24
1,000
$0.225
2,000
$0.215
2,500+
$0.205
Product Variant Information section