text.skipToContent text.skipToNavigation

Manufacturer Part #

293D685X0035D2WE3

293D Series 7.3 x 4.3 mm 6.8 uF ±20% 35 V Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 1.1Ω
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.71
USD
Quantity
Web Price
1
$0.71
50
$0.545
100
$0.515
250
$0.485
500+
$0.465