text.skipToContent text.skipToNavigation

Manufacturer Part #

298D106X0004K2T

298D Series 0402 10 uF ±20% 4 V 20 Ohm ESR SMT Solid Tantalum Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20Ω
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$3,750.00
USD
Quantity
Web Price
5,000+
$0.75
Product Variant Information section