text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5TPE330M9

TPE Series 330 uF ±20% 2.5 V Surface Mount Polymer Solid Tantalum Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.78
USD
Quantity
Web Price
1
$1.78
50
$1.10
100
$1.01
500
$0.83
1,500+
$0.725