text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 92,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.57
50 $0.89
100 $0.805
250 $0.705
500+ $0.64
Total:

$1.57

USD
Attributes
Attributes Table
Type Polymer
Capacitance 330µF
Rated Voltage 2V
Tolerance (%) ±20%
Dimension L  3.5mm x W  2.8mm x H  1.9mm