text.skipToContent text.skipToNavigation

Manufacturer Part #

2TPF220M6

TPF Series 2917 2 V ±20% SMT Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1906
Product Specification Section
Panasonic 2TPF220M6 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 220µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 6mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,630.00
USD
Quantity
Web Price
3,000+
$1.21