text.skipToContent text.skipToNavigation

Manufacturer Part #

2TPF330M6

TPF Series 330 uF ±20 % 2 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2122
Product Specification Section
Panasonic 2TPF330M6 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 2V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,250.00
USD
Quantity
Web Price
3,000+
$0.75