text.skipToContent text.skipToNavigation

Manufacturer Part #

2TPSF270M9G

TPSF Series 270 uF ±20% 2 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 270µF
Rated Voltage: 2V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1.15
USD
Quantity
Web Price
1
$1.15
50
$0.88
100
$0.84
250
$0.785
500+
$0.75