text.skipToContent text.skipToNavigation

Manufacturer Part #

4THB330ML

THB Series 330 uF ±20 % 4 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1642
Product Specification Section
Panasonic 4THB330ML - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,337.50
USD
Quantity
Web Price
2,500+
$0.935