
Manufacturer Part #
4TPE330MI
TPE Series 330 uF ±20 % 4 V Surface Mount Polymer Solid Tantalum Capacitor
Product Specification Section
Panasonic 4TPE330MI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 4TPE330MI - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 330µF |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
Dimension: | L 7.3mm x W 4.3mm x H 1.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,987
USA:
2,987
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$1.65
15
$1.50
75
$1.42
300
$1.34
1,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount