text.skipToContent text.skipToNavigation

Manufacturer Part #

592D226X9020R2T15H

592D Series 22 uF ±10 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  7.2mm x W  6mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,210.00
USD
Quantity
Web Price
1,000+
$4.21
Product Variant Information section