text.skipToContent text.skipToNavigation

Manufacturer Part #

593D106X9016C2TE3

593D Series 10 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.50
USD
Quantity
Web Price
500
$0.345
1,000
$0.325
1,500
$0.31
2,000
$0.295
2,500+
$0.28