
Manufacturer Part #
593D106X9016C2TE3
593D Series 10 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2045 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 10µF |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Case Size: | 2312 (6032 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
28,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.645
25
$0.435
50
$0.40
100
$0.365
250+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount