text.skipToContent text.skipToNavigation

Manufacturer Part #

593D107X9010C2WE3

593D Series 100 uF ±10 % 10 V Surface Mount Molded Solid Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.2Ω
Leakage Current: 10µA
Dissipation Factor: 8%
Ripple Current: 740mA
Operating Temp Range: -55°C to +125°C
Dimension: L  6mm x W  3.2mm x H  2.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
36,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$579.00
USD
Quantity
Web Price
3,000+
$0.193
Product Variant Information section