text.skipToContent text.skipToNavigation

Manufacturer Part #

593D107X9016E2WE3

593D Series 100uF ±10% 16V Surface Mount Molded Solid Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$1.43
USD
Quantity
Web Price
1
$1.43
50
$0.68
100
$0.595
250
$0.50
500+
$0.44