text.skipToContent text.skipToNavigation

Manufacturer Part #

593D156X0016C2TE3

CAP TANT 15UF 16V 20% 2312

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 15µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 400mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2312 (6032 Metric)
Dimension: H  2.79mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
19 Weeks
Total
$155.00
USD
Quantity
Web Price
500
$0.31
1,000
$0.305
1,500
$0.30
2,000+
$0.30
Product Variant Information section