
Manufacturer Part #
593D156X9035D2TE3
593D Series 15 uF ±10 % 35 V Surface Mount Molded Solid Tantalum Capacitor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2045 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 15µF |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
33,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$1.00
25
$0.78
50
$0.735
100
$0.70
250+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount