text.skipToContent text.skipToNavigation

Manufacturer Part #

593D157X96R3C2TE3

593D Series 150 uF ±10 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$245.00
USD
Quantity
Web Price
500
$0.49
1,000
$0.40
1,500
$0.395
2,000+
$0.39
Product Variant Information section