text.skipToContent text.skipToNavigation

Manufacturer Part #

593D227X9010D2TE3

593D Series 220 uF ±10 % 10 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,062
USA:
15,062
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.83
USD
Quantity
Web Price
1
$1.83
25
$1.42
50
$1.35
100
$1.28
250+
$1.19