
Manufacturer Part #
593D227X96R3E2WE3
593D Series 220 uF ±10% 6.3V Surface Mount Molded Solid Tantalum Capacitor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 220µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount