text.skipToContent text.skipToNavigation

Manufacturer Part #

593D475X0035C2TE3

593D Series 4.7 uF ±20 % 35 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
4000
Multiple Of:
500
Total
$1,340.00
USD
Quantity
Web Price
500
$0.41
1,000
$0.39
1,500
$0.37
2,000
$0.355
2,500+
$0.335
Product Variant Information section