text.skipToContent text.skipToNavigation

Manufacturer Part #

594D336X9004B2T

594D Series 33 uF ±10 % 4 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 33µF
Rated Voltage: 4V
Tolerance (%): ±10%
Dimension: L  4mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,540.00
USD
Quantity
Web Price
2,000+
$1.77
Product Variant Information section