text.skipToContent text.skipToNavigation

Manufacturer Part #

594D686X0025R2T

594D Series 68 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 68µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  7.2mm x W  6mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
333
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$10.29
USD
Quantity
Web Price
1
$10.29
25
$8.00
50
$7.58
100
$7.18
250+
$6.69