
Manufacturer Part #
594D687X9010R2T
594D Series 680 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Conformal Coated |
Capacitance: | 680µF |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dimension: | L 7.2mm x W 6mm x H 3.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
600+
$7.01
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount