text.skipToContent text.skipToNavigation

Manufacturer Part #

594D687X96R3R2T

594D Series 680 uF ±10% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 680µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dimension: L  7.2mm x W  6mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$5,502.00
USD
Quantity
Web Price
600+
$9.17
Product Variant Information section