text.skipToContent text.skipToNavigation

Manufacturer Part #

595D476X9020D2T

595D Series 47 uF ±10 % 20V SMT Solid Conformal Coated Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  7.5mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$3.10
USD
Quantity
Web Price
1
$3.10
25
$2.41
50
$2.28
100
$2.16
250+
$2.01