text.skipToContent text.skipToNavigation

Manufacturer Part #

595D686X0010C2T

595D Series 68 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.1mm x W  3.2mm x H  2.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2.19
USD
Quantity
Web Price
1
$2.19
25
$1.71
50
$1.62
100
$1.53
250+
$1.43