text.skipToContent text.skipToNavigation

Manufacturer Part #

597D157X9025F2T

597D Series 150 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 150µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  6mm x H  4.7mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$12.75
USD
Quantity
Web Price
1
$12.75
5
$10.97
25
$9.44
50
$8.84
100+
$8.29