text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPC100M

TPC Series 100 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,342
USA:
2,342
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.68
USD
Quantity
Web Price
1
$3.68
50
$3.16
100
$3.07
500
$2.88
1,500+
$2.76