text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

Web Price
$1.28 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.78
Total:

$9.56

USD
Attributes
Attributes Table
Type Polymer
Capacitance 47µF
Rated Voltage 6.3V
Tolerance (%) ±20%
Dimension L  3.5mm x W  2.8mm x H  1.1mm