text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPC47MB

TPC Series 47 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2139
Product Specification Section
Panasonic 6TPC47MB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Web Price
3,000
$0.385
6,000+
$0.37