
Manufacturer Part #
6TPE100MI
TPE Series 100 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor
Product Specification Section
Panasonic 6TPE100MI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 6TPE100MI - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 100µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dimension: | L 7.3mm x W 4.3mm x H 1.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,998
USA:
2,998
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$1.04
15
$0.93
75
$0.865
300
$0.81
1,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount