text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE100MPB

TPE Series 100 uF ±20 % 6.3V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic 6TPE100MPB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
Germany (Online Only):
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$830.00
USD
Quantity
Web Price
2,000
$0.415
4,000
$0.405
6,000+
$0.395