text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE150MAZB

TPE Series 150 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic 6TPE150MAZB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.90
USD
Quantity
Web Price
1
$0.90
15
$0.79
50
$0.745
250
$0.68
1,000+
$0.625