
Manufacturer Part #
6TPE150MF
Tantalum Capacitors 150uF 6.3V 20% 0.015 Ohm
Product Specification Section
Panasonic 6TPE150MF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 6TPE150MF - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 150µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 0.015Ω |
Leakage Current: | 94.5µA |
Dissipation Factor: | 10% |
Ripple Current: | 3100A |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 7.3mm x W 4.3mm x H 1.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount