text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPU47MSI

TPU Series 47 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  2mm x W  1.25mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,305.00
USD
Quantity
Web Price
3,000+
$0.435
Product Variant Information section