text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.34
250 $0.755
500 $0.70
750 $0.675
1,500+ $0.625
Total:

$2.68

USD
Attributes
Attributes Table
Type Polymer
Capacitance 47µF
Rated Voltage 6.3V
Tolerance (%) ±20%
Dimension L  2mm x W  1.25mm x H  0.9mm