text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 8V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.52
USD
Quantity
Web Price
1
$1.52
50
$0.98
100
$0.905
250
$0.815
500+
$0.755