text.skipToContent text.skipToNavigation

Manufacturer Part #

CWR06MB105KP

CWR06 Series 1 uF ±10% 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  3.81mm x W  2.54mm x H  1.27mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$705.00
USD
Quantity
Web Price
1
$11.19
5
$10.42
25
$9.69
50
$9.40
150+
$8.95
Product Variant Information section