text.skipToContent text.skipToNavigation

Manufacturer Part #

CWR11DH476KB

CWR11 Series 47 uF ±10 % 6 V SMT Tantamount® Solid Tantalum Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 6V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$1,300.00
USD
Quantity
Web Price
500+
$2.60
Product Variant Information section