text.skipToContent text.skipToNavigation

Manufacturer Part #

ETPF1000M6H

TPF Series 1000 uF ±20% 2.5 V Surface Mount Polymer Solid Tantalum Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 1000µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,300.00
USD
Quantity
Web Price
2,000+
$1.15
Product Variant Information section