text.skipToContent text.skipToNavigation

Manufacturer Part #

F380J476MSA

Tantalum Capacitors Polymer 47uF 6.3VDC S CASE 20% 0.2Ohm

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 6.3V
ESR (Equivalent Series Resistance): 200mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,500.00
USD
Quantity
Web Price
4,000+
$0.375
Product Variant Information section