text.skipToContent text.skipToNavigation

Manufacturer Part #

F751C227MRC

F75 Series 220 uF ±20 % 16 V Conformal Coated Tantalum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  7.2mm x W  6mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
144
Web Price:
$4.21 USD Each
Total
$15.42
USD
Cost Per Unit
$7.71

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.