text.skipToContent text.skipToNavigation

Manufacturer Part #

F910J157MCC

F91 Series 150 uF ±20 % 6.3 V SMT Low ESR Solid Tantalum Chip Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  6mm x W  3.2mm x H  2.25mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$380.00
USD
Quantity
Web Price
500
$0.76
1,000+
$0.69
Product Variant Information section