text.skipToContent text.skipToNavigation

Manufacturer Part #

F921A475MPA

F92 Series 4.7 uF ±20 % 10 V Resin Molded Solid Tantalum Electrolytic Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  2mm x W  1.25mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$158.70
USD
Quantity
Web Price
3,000
$0.0529
6,000
$0.0455
12,000
$0.0407
18,000+
$0.0395
Product Variant Information section