text.skipToContent text.skipToNavigation

Manufacturer Part #

F930J107KAAAJ6

F93-AJ6 Series 1206 100 uF ±10% 6.3 V Resin Molded Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$440.00
USD
Quantity
Web Price
2,000+
$0.22
Product Variant Information section