text.skipToContent text.skipToNavigation

Manufacturer Part #

F930J335MAA

F93 Series 3.3 uF ±20% 6.3 V Surface Mount Solid Tantalum Electrolytic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F930J335MAA - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
18000
Multiple Of:
2000
Total
$5,832.00
USD
Quantity
Unit Price
18,000+
$0.324
Product Variant Information section